- RS-stocknr.:
- 173-2194
- Fabrikantnummer:
- PE-92116KNL
- Fabrikant:
- Pulse
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-2194
- Fabrikantnummer:
- PE-92116KNL
- Fabrikant:
- Pulse
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Pulse PE Series Toroid Power Chokes
Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.
SMPS averaging filter
Single-layer designs
Can be used as differential mode inductors in EMI filters
Single-layer designs
Can be used as differential mode inductors in EMI filters
Pulse Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 55 μH |
Maximum DC Current | 7A |
Mounting Type | Radial |
Maximum DC Resistance | 17mΩ |
Tolerance | ±20% |
Length | 33.02mm |
Depth | 17.78mm |
Height | 35.56mm |
Dimensions | 33.02 x 17.78 x 35.56mm |
Lead Pitch | 12.7mm |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.2954mm |
Maximum Operating Temperature | +130°C |