- RS-stocknr.:
- 191-7821
- Fabrikantnummer:
- IHDM1008BCEV4R7M30
- Fabrikant:
- Vishay
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een bak van 90)
€ 7,185
(excl. BTW)
€ 8,694
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
90 + | € 7,185 | € 646,65 |
*prijsindicatie |
- RS-stocknr.:
- 191-7821
- Fabrikantnummer:
- IHDM1008BCEV4R7M30
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
High Current, Through-Hole Inductor Edge-Wound Series
High temperature operation, up to 180 °C continuous with no aging
Low DCR to minimize losses and reduce temperature rise
Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
APPLICATIONS
High current and high temperature applications
DC/DC converters
High current motor and switching noise suppression
Low DCR to minimize losses and reduce temperature rise
Powdered iron alloy core technology provides stable inductance and saturation over operating temperature with satisfactory core losses
APPLICATIONS
High current and high temperature applications
DC/DC converters
High current motor and switching noise suppression
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 45A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.95mΩ |
Tolerance | ±20% |
Length | 25.53mm |
Depth | 20.73mm |
Height | 21.75mm |
Dimensions | 25.53 x 20.73 x 21.75mm |
Core Material | Iron Powder |
Maximum Self Resonant Frequency | 15MHz |
Series | IHDM-1008BC-30 |
Lead Diameter | 4mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Maximum Operating Temperature | +180°C |