- RS-stocknr.:
- 675-5551
- Fabrikantnummer:
- ELC16B181L
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 675-5551
- Fabrikantnummer:
- ELC16B181L
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
Productomschrijving
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 180 μH |
Maximum DC Current | 2.1A |
Mounting Type | Radial |
Maximum DC Resistance | 115mΩ |
Tolerance | ±10% |
Length | 16mm |
Height | 23mm |
Dimensions | 16 (Dia.) x 23mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC16B |
Lead Diameter | 1mm |
Terminal Type | Through Hole |