- RS-stocknr.:
- 736-0986
- Fabrikantnummer:
- 2312-H-RC
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 736-0986
- Fabrikantnummer:
- 2312-H-RC
- Fabrikant:
- Bourns
Wetgeving en compliance
- Land van herkomst:
- HN
Productomschrijving
Bourns 2300 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 32.5mm Outside Diameter, 16.5mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 100 μH |
Maximum DC Current | 7A |
Mounting Type | Radial |
Maximum DC Resistance | 37mΩ |
Tolerance | ±15% |
Diameter | 32.51mm |
Height | 16.51mm |
Dimensions | 32.512 (Dia.) x 16.51mm |
Lead Pitch | 28.702mm |
Series | 2300 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial Leaded |
Lead Diameter | 1.0668mm |