Schaffner 450 μH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 36A Idc, 1.5mΩ Rdc 600,1000 V ac V dc, RB
- RS-stocknr.:
- 769-0571
- Fabrikantnummer:
- RB6122-36-0M5
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 769-0571
- Fabrikantnummer:
- RB6122-36-0M5
- Fabrikant:
- Schaffner
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
Schaffner RB Series Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 450 μH |
Maximum DC Current | 36A |
Mounting Type | Radial |
Maximum DC Resistance | 1.5mΩ |
Tolerance | -30 → +50% |
Length | 61mm |
Depth | 57.8mm |
Height | 38mm |
Dimensions | 61 x 57.8 x 38mm |
Maximum Self Resonant Frequency | 400Hz |
Lead Pitch | 5.08mm |
Series | RB |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2.2mm |
- RS-stocknr.:
- 769-0571
- Fabrikantnummer:
- RB6122-36-0M5
- Fabrikant:
- Schaffner