Schaffner 1.3 mH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 16A Idc, 5.7mΩ Rdc 600,1000 V ac V dc, RB
- RS-stocknr.:
- 769-0613
- Fabrikantnummer:
- RB8532-16-1M3
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 769-0613
- Fabrikantnummer:
- RB8532-16-1M3
- Fabrikant:
- Schaffner
Wetgeving en compliance
Productomschrijving
Schaffner RB Series 3 Phase Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.3 mH |
Maximum DC Current | 16A |
Mounting Type | Radial |
Maximum DC Resistance | 5.7mΩ |
Tolerance | -30 → +50% |
Length | 58mm |
Depth | 55mm |
Height | 58mm |
Dimensions | 58 x 55 x 58mm |
Maximum Self Resonant Frequency | 400Hz |
Lead Pitch | 20.32mm |
Series | RB |
Minimum Operating Temperature | -40°C |
Terminal Type | PC Pin |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2mm |