- RS-stocknr.:
- 123-5884
- Fabrikantnummer:
- 4052899961302
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-5884
- Fabrikantnummer:
- 4052899961302
- Fabrikant:
- Osram
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Ledvance Parathom Special T26
Ledvance PARATHOM retrofit LED, Special T26 lamp has a screw base and provides a perfect replacement for traditional 20 W lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM Special T26 offers a long lifetime of up to 15000 hours, while providing premium light quality.
Features and Benefits
Retrofit screw base
Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable
Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | E14 |
Wattage | 2.2 W |
Colour Temperature | 6500K |
Incandescent Equivalent Wattage | 20W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | Pygmy |
Colour Tone | Cool Daylight |
Voltage Rating | 240 V |
Luminosity | 200 lm |
Length | 63 mm |
Diameter | 25mm |
Life Hours | 15000h |
Colour Rendering | 80 |
- RS-stocknr.:
- 123-5884
- Fabrikantnummer:
- 4052899961302
- Fabrikant:
- Osram