Linear Technology LT3518EFE#PBF, LED Driver 3-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16-Pin TSSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Display Drivers, Linear Technology

Specificaties
Kenmerk Waarde
Number of Segments 3
Maximum Supply Current 10 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Operating Supply Voltage 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
120 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
6,45
(excl. BTW)
7,80
(incl. BTW)
Aantal stuks
Per stuk
1 - 18
€ 6,45
19 - 47
€ 6,12
48 +
€ 4,34