Linear Technology LTC3454EDD#PBF, LCD Display Driver, 2.7 → 5.5 V, 10-Pin DFN

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Display Drivers, Linear Technology

Specificaties
Kenmerk Waarde
Current Accuracy 3.5%
Maximum Supply Current 1.2 mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Length 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3mm
121 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 121)
2,623
(excl. BTW)
3,174
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
121 +
€ 2,623
€ 317,383
*prijsindicatie