Linear Technology LTC3490ES8#PBF, LED Driver 1-Segments, 1 → 3.2 V, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specificaties
Kenmerk Waarde
Number of Segments 1
Maximum Supply Current 365 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 1 → 3.2 V
Dimensions 5 x 3.98 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.98mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10-11-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
2,838
(excl. BTW)
3,434
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 +
€ 2,838
€ 283,80
*prijsindicatie