Linear Technology LT3591EDDB#TRMPBF, LED Driver 10-Segments, 2.5 → 12 V, 8-Pin DFN

  • RS-stocknr. 761-8787P
  • Fabrikantnummer LT3591EDDB#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Display Drivers, Linear Technology

Specificaties
Kenmerk Waarde
Number of Segments 10
Maximum Supply Current 5 mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Typical Operating Supply Voltage 2.5 → 12 V
Dimensions 3 x 2 x 0.7mm
Height 0.7mm
Length 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 2mm
233 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (Supplied on a Reel) Quantities below 150 on continuous strip
3,20
(excl. BTW)
3,87
(incl. BTW)
Aantal stuks
Per stuk
5 - 24
€ 3,20
25 - 124
€ 2,24
125 - 249
€ 2,11
250 +
€ 2,04
Verpakkingsopties