Linear Technology LT3476EUHF#PBF, LED Driver 8-Segments, 2.8 → 16 V, 38-Pin QFN

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: SG
Productomschrijving

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specificaties
Kenmerk Waarde
Number of Segments 8
Matching 2%
Maximum Supply Current 2.5 A
Mounting Type Surface Mount
Package Type QFN
Pin Count 38
Typical Operating Supply Voltage 2.8 → 16 V
Dimensions 7 x 5 x 0.7mm
Height 0.7mm
Length 7mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 5mm
226 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (Supplied in a Tube)
9,72
(excl. BTW)
11,76
(incl. BTW)
Aantal stuks
Per stuk
2 - 9
€ 9,72
10 - 14
€ 8,64
15 - 24
€ 8,10
25 +
€ 7,56
Verpakkingsopties
Related Products
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
BU9796AFS is a 1/4 duty general-purpose LCD driver ...
Description:
BU9796AFS is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 80 LCD Segments. It has integrated display RAM for reducing CPU load. Also, it is designed with ...
BU9796AMUV is a 1/4 duty general-purpose LCD driver ...
Description:
BU9796AMUV is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 48 LCD Segments. It has integrated display RAM for reducing CPU load. Also, it is designed with ...