Linear Technology LT3477EFE#PBF, LED Driver 4-Segments, 2.5 → 25 V, 20-Pin TSSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Display Drivers, Linear Technology

Specificaties
Kenmerk Waarde
Number of Segments 4
Maximum Supply Current 7.5 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Typical Operating Supply Voltage 2.5 → 25 V
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Length 6.6mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
148 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 74)
4,681
(excl. BTW)
5,664
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
74 - 296
€ 4,681
€ 346,394
370 - 666
€ 4,561
€ 337,514
740 +
€ 4,447
€ 329,078
*prijsindicatie