Broadcom 7-Segment LED Display, CA Red 7.5 mcd RH DP 7mm
- RS-stocknr.:
- 813-4779
- Fabrikantnummer:
- HDSM-281C
- Fabrikant:
- Broadcom
Bekijk alle LED Displays
25 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
€ 3,038
(excl. BTW)
€ 3,676
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 3,038 | € 15,19 |
25 - 95 | € 2,158 | € 10,79 |
100 - 245 | € 1,702 | € 8,51 |
250 - 495 | € 1,616 | € 8,08 |
500 + | € 1,442 | € 7,21 |
*prijsindicatie |
Verpakkingsopties
- RS-stocknr.:
- 813-4779
- Fabrikantnummer:
- HDSM-281C
- Fabrikant:
- Broadcom
- Land van herkomst:
- CN
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Single-digit 7-segment Red LED Displays
Specificaties
Kenmerk | Waarde |
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 632 nm |
Character Width | 4.6mm |
Character Height | 7mm |
Common Connection | Anode |
Mounting Type | Surface Mount |
External Height | 3.8mm |
External Depth | 10.8mm |
External Width | 7.5mm |
External Dimensions | 7.5 x 10.8 x 3.8mm |
Luminous Intensity | 7.5 mcd |
Colour of Face | Grey |
Power Dissipation | 65mW |
Forward Voltage | 2 V |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +105°C |
Forward Current | 25mA |
Operating Temperature Range | -40 → +105°C |