Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- RS-stocknr.:
- 872-2058
- Fabrikantnummer:
- SC15-11CGKWA
- Fabrikant:
- Kingbright
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 28,30
(excl. BTW)
€ 34,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 150 stuk(s) vanaf 18 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 5,66 | € 28,30 |
| 25 - 95 | € 5,082 | € 25,41 |
| 100 - 245 | € 4,958 | € 24,79 |
| 250 - 495 | € 4,828 | € 24,14 |
| 500 + | € 4,702 | € 23,51 |
*prijsindicatie
- RS-stocknr.:
- 872-2058
- Fabrikantnummer:
- SC15-11CGKWA
- Fabrikant:
- Kingbright
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
| Merk | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Character Width | 22mm | |
| Character Height | 38mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 33.2mm | |
| External Height | 12.5mm | |
| External Depth | 47mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 100mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 150mW | |
| Forward Voltage | 2.1V | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Series | SC15 | |
| Alles selecteren | ||
|---|---|---|
Merk Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Character Width 22mm | ||
Character Height 38mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 33.2mm | ||
External Height 12.5mm | ||
External Depth 47mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 100mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 150mW | ||
Forward Voltage 2.1V | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
Series SC15 | ||
- Land van herkomst:
- CN
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Gerelateerde Links
- SC15-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- SC08-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 25mcd Right Side 20.3 mm
- Kingbright 2 7 Segment LED Display Anode Red 100mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Green 100mcd Right Side 101 mm
- SA40-19CGKWA Kingbright 1 7 Segment LED Display Anode Green 100mcd Right Side 101 mm
- DA56-51SURKWA Kingbright 2 7 Segment LED Display Anode Red 100mcd Right Side 14.2 mm
- Kingbright 1 Cathode 210mcd Right Side
- Kingbright 1 Cathode 11mcd Right Side