Tridonic 28001106 Current Resistor for use with I-SELECT 2 LED Drivers

  • RS-stocknr. 146-6720
  • Fabrikantnummer 28001106
  • Fabrikant Tridonic
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TH
Productomschrijving

Ready-for-use resistor to set output current value
Compatible with LED Driver featuring I-select 2 interface, not compatible with I-select (generation 1)
Resistor is base isolated
Resistor power 0.25 W
Current tolerance ± 2 % additional to output current tolerance
Compatible with LED Driver series PRE and EXC

Specificaties
Kenmerk Waarde
Accessory Type Current Resistor
For Use With I-SELECT 2 LED Drivers
Series I-SELECT 2
70 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Bag of 10)
0,454
(excl. BTW)
0,549
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
10 - 10
€ 0,454
€ 4,54
20 - 40
€ 0,403
€ 4,03
50 - 90
€ 0,363
€ 3,63
100 - 240
€ 0,33
€ 3,30
250 +
€ 0,304
€ 3,04
*prijsindicatie
Related Products
Optional strain-relief set for independent applicationsTransforms the LED ...
Description:
Optional strain-relief set for independent applicationsTransforms the LED Driver into a fully class II compatible LED Driver (e.g. ceiling installation)Easy and tool-free mounting to the LED Driver, screwless cable-clamp channels for long strain-relief (30 x 43 x 30 mm)With screws ...
RGB-RP is a RGBW LED Power Repeater designed ...
Description:
RGB-RP is a RGBW LED Power Repeater designed to enable the installation of additional LED tapes within one application. This 6-24V DC/DC unit provides one 4A white and three 2.5A output channels so that the white of an RGBW tape ...
The DMX Bridge can be used to integrate ...
Description:
The DMX Bridge can be used to integrate analog DC dimmer signals into LEDSync or DMX network. The DMX bridges are ideal for retrofitting existing lighting installations. The Pro version offer parameter settings for maximum flexibility and system integration. The ...
The DLA101W1 faceplate kit from eldoLED is designed ...
Description:
The DLA101W1 faceplate kit from eldoLED is designed for use with the DimWheel Colour network dimmer. The kit consists of a white plastic faceplate with an aluminium dial and screw fixings. The DLA101W1 also features a light pipe assembly which ...