ILS ILK-HIGHBAY04-STWH-01. LED Light Kit, High Bay Development Kit

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

ILS High Bay Development Kits

The High Bay kits from Intelligent LED Solutions (ILS) are designed to help you develop a high bay light fixture. High bays are ideal for warehouses and industrial building lighting.
Available in 4 or 12 LED configurations, the kits contain all the necessary components you need, including a selection of High Bay lenses from LEDiL.

High Bay kit contents:
ILS High Bay LED module
LED Driver
Thermal interface material (TIM)
Heatsink
Hanging kit
Lenses
Screws

Intelligent LED Solutions LED Lighting Kits

Specificaties
Kenmerk Waarde
Application High Bay
LED Kit Contains Constant Current LED Driver, Heat Sink, Heatsink Hanging Kit, LED Array, Screws, Thermal Interface Material
LED Colours White
Number of LEDs 4
Series High Bay Development Kit
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Description:
The BCR402 12V LED Board is a demo board for the BCR402W LED driving 3 x 0.2W LEDs in series. The PC boards have DC connectors at each end to create longer or shorter light arrays. To accommodate different applications ...
The Infineon EVALLEDICL8201F1 is designed using the LED ...
Description:
The Infineon EVALLEDICL8201F1 is designed using the LED driver ICL8201 and the N-Channel MOSFET transistor IPU50R3K0CE. The ICL8201 cascode topology enables lower system cost and higher system efficiency. Typical applications are GU10 LED Lamp. Supports wide range AC or DC ...
With 4 times as many pixels it makes ...
Description:
With 4 times as many pixels it makes much more complex animations possible, including scrolling text, and even low resolution videos.The bundled ninja diffuser makes the pixels look extra-shiny by providing some subtle diffusion, blurring the lines between each pixel. ...
This is a single stage power factor corrected ...
Description:
This is a single stage power factor corrected TRIAC dimmable isolated flyback LED driver intended for lighting applications such as down lights, PAR lamps and residential/commercial LED fixtures. The NCL30000 is based on a fixed on-time, critical conduction mode (CrM) ...