Ledil C17829_STRADA-2X2-5050-LW1, STRADA-2X2 Series 4-Way LED Lens
- RS-stocknr.:
- 648-542
- Fabrikantnummer:
- C17829_STRADA-2X2-5050-LW1
- Fabrikant:
- Ledil
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,88
(excl. BTW)
€ 4,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 58 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,88 |
| 10 - 49 | € 3,14 |
| 50 - 99 | € 2,41 |
| 100 + | € 2,14 |
*prijsindicatie
- RS-stocknr.:
- 648-542
- Fabrikantnummer:
- C17829_STRADA-2X2-5050-LW1
- Fabrikant:
- Ledil
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
| Merk | Ledil | |
| Product Type | LED Lens | |
| Series | STRADA-2X2 | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 4 | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| For Use With | LEDs | |
| Lens Style | Round | |
| Height | 6.5mm | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Ledil | ||
Product Type LED Lens | ||
Series STRADA-2X2 | ||
Lens Shape Round | ||
Number of LEDs Per Lens 4 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
For Use With LEDs | ||
Lens Style Round | ||
Height 6.5mm | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
- Land van herkomst:
- CN
The Ledil Lens is a High performance optical system designed for effective light distribution. It ensures excellent longitudinal luminance uniformity suitable for broader road widths, addressing EN13201 M-class standards effortlessly.
Dimensions of 50.0 x 50.0 mm and a height of 6.5 mm allow for versatile integration
Crafted from clear PMMA material, ensuring optimal light transmission
ROHS compliant, aligning with environmental standards
An efficiency rating of up to 94% maximises lighting performance
Asymmetric beam distribution enhances road and space illumination
Gerelateerde Links
- Ledil C17827_STRADA-2X2-5050-LN1, STRADA-2X2 Series 4-Way LED Lens
- Ledil C17830_STRADA-2X2-5050-SCL, STRADA-2X2 Series 1-Way LED Lens
- Ledil C19975_STRADA-2X2-5050-TF, Strada 2x2 Series 1-Way LED Lens Elliptical Beam
- Ledil C19230_STRADA-2X2-5050-ME3, Strada 2x2 Series 1-Way LED Lens Batwing Beam
- Ledil C17831_STRADA-2X2-5050-DWC, STRADA-2X2 Series 4-Way LED Lens Medium Beam
- Ledil C17922_STRADA-2X2-5050-T2-C3, Strada 2x2 Series 1-Way LED Lens Batwing Beam
- Ledil C16637_STRADA-2X2-5050-T2-C, Strada 2x2 Series 1-Way LED Lens Batwing Beam
- Ledil C17062_STRADA-2X2-5050-T2-C2, Strada 2x2 Series 1-Way LED Lens Batwing Beam