Ledil, VIOLET-12X1 Series 12-Way LED Lens 20 °
- RS-stocknr.:
- 201-7710
- Fabrikantnummer:
- FN17294_VIOLET-12X1-S
- Fabrikant:
- Ledil
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 65,21
(excl. BTW)
€ 78,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 65,21 |
| 5 - 9 | € 61,49 |
| 10 - 19 | € 59,28 |
| 20 + | € 54,32 |
*prijsindicatie
- RS-stocknr.:
- 201-7710
- Fabrikantnummer:
- FN17294_VIOLET-12X1-S
- Fabrikant:
- Ledil
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
| Merk | Ledil | |
| Series | VIOLET-12X1 | |
| Product Type | LED Lens | |
| Lens Shape | Rectangular | |
| Number of LEDs Per Lens | 12 | |
| Lens Colour | Clear | |
| Lens Material | Silicone | |
| Viewing Angle | 20 ° | |
| Height | 8.8mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ledil | ||
Series VIOLET-12X1 | ||
Product Type LED Lens | ||
Lens Shape Rectangular | ||
Number of LEDs Per Lens 12 | ||
Lens Colour Clear | ||
Lens Material Silicone | ||
Viewing Angle 20 ° | ||
Height 8.8mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- FI
The Ledil LED lens strip has multiple lenses and has 20° wide beam angle when used with one UV LED. It is made up of silicon.
It is available in clear appearance
It is RoHS compliant
294.8 mm x 41.6 mm dimensions
fastening can be done with screw
Gerelateerde Links
- Ledil FN17294_VIOLET-12X1-S, VIOLET-12X1 Series 12-Way LED Lens 20 °
- Ledil FN17818_VIOLET-12X1-W, VIOLET-12X1 Series 12-Way LED Lens 60 °
- Ledil FN17810_VIOLET-12X1-RS, VIOLET-12X1 Series 12-Way LED Lens 14 ° UV-C Beam
- Ledil, RGBX Series LED Lens 20 ° Round Beam
- Ledil CP12668_LXB3-D 12 ° Round Beam
- Ledil CP13682_RGBX2-S, RGBX Series LED Lens 20 ° Round Beam
- Ledil, Lena Series LED Lens
- Ledil C12231_LENA-FRESNEL-LENS, Lena Series LED Lens