- RS-stocknr.:
- 186-2598
- Fabrikantnummer:
- C16156_STRADELLA-16-HB-O
- Fabrikant:
- Ledil
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 186-2598
- Fabrikantnummer:
- C16156_STRADELLA-16-HB-O
- Fabrikant:
- Ledil
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
Oval beam for high bay aisles
Specificaties
Kenmerk | Waarde |
---|---|
Series | STRADELLA |
Number of LEDs Per Lens | 16 |
Emission Pattern | Oval |
Lens Material | Polymethyl Methacrylate (PMMA) |
For Use With | Aisle Lighting, Architectural Flood Lighting, Industrial Highbay Lighting, Linear Wall-Washing, Midbay Lighting, Wall-Grazing, Wall-Washing |
Dimensions | 49.5 x 49.5 x 8.28mm |
Clear or Diffused | Clear |
Height | 8.28mm |
Length | 49.5mm |
Width | 49.5mm |
- RS-stocknr.:
- 186-2598
- Fabrikantnummer:
- C16156_STRADELLA-16-HB-O
- Fabrikant:
- Ledil