- RS-stocknr.:
- 889-6792
- Fabrikantnummer:
- 131A-304G
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 889-6792
- Fabrikantnummer:
- 131A-304G
- Fabrikant:
- VCC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
VCC 131A-30 Series Indicator lenses
A range of indicator lenses from VCC. These standard 131A-30 series are available in transparent or translucent form and is suitable for use with miniature lamp flange indicator lights.
VCC LED & Neon Panel Mount Indicators
Specificaties
Kenmerk | Waarde |
---|---|
Series | 131A-30 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Hex Nut |
For Use With | T-1 3/4 Midget Flange Base Lamp |
Dimensions | 11.13 x 10.69mm |
Clear or Diffused | Clear |
Diameter | 11.13mm |
Kit Contents | Hex Nut, Holder, Lens, Lens Shank, Lock Washer |
Length | 10.69mm |