- RS-stocknr.:
- 890-5486
- Fabrikantnummer:
- SQB400CTP
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-5486
- Fabrikantnummer:
- SQB400CTP
- Fabrikant:
- VCC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
SQB Square Low Profile Lens
The SQB 400 series lens from VCC. These CUBELITE® square lens are suitable for use with T-1 3/4 LEDs. These low profile Fresnel lens and made from polycarbonate, transparent and require no assembly tools.
Easily installation into a panel hole
Available various colours
RoHS Compliant
Available various colours
RoHS Compliant
Standards
UL 94-V2
VCC LED Lenses
Specificaties
Kenmerk | Waarde |
---|---|
Number of LEDs Per Lens | 1 |
Affixing Method | Snap On |
Dimensions | 7.11 x 7.11 x 1.79mm |
Clear or Diffused | Clear |
Height | 1.79mm |
Length | 7.11mm |
Width | 7.11mm |