- RS-stocknr.:
- 890-9179
- Fabrikantnummer:
- CMC441GTP
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-9179
- Fabrikantnummer:
- CMC441GTP
- Fabrikant:
- VCC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
CMC Series Threaded Lens for PCB Mounted LEDs
The CMC 441 series lenses from VCC. These round standard threaded lens have a twist style design, easily inserts through a panel hole, PCB mounted LEDs slide into lens when the panel cover is closed or the PCB card is inserted into the case. Secures with lock washer and retaining ring.
Polycarbonate lens
Various colours available
Various colours available
Standards
UL 94-V2
VCC LED Lenses
Specificaties
Kenmerk | Waarde |
---|---|
Series | CMC |
Diameter | 8.74mm |
Length | 10.92mm |