- RS-stocknr.:
- 890-9286
- Fabrikantnummer:
- CMS322GTP
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-9286
- Fabrikantnummer:
- CMS322GTP
- Fabrikant:
- VCC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
CMS 322 Low Profile Lenses
The CMS 322 series low profile diffused lens from VCC. These moisture sealed lenses for LEDs are versatile, helps prevent IC failure caused by ESD. Mounts through front of panel and compression of the seal is accomplished by pressing the retaining ring or CONXRITE connector in place.
Polycarbonate lens
Various colours available
Various colours available
Standards
UL 94-V2
VCC LED Lenses
Specificaties
Kenmerk | Waarde |
---|---|
Series | CMS322 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 5 mm PCB Board LEDs |
Dimensions | 7.62 x 8.38mm |
Clear or Diffused | Clear |
Diameter | 7.62mm |
Kit Contents | LED, Lens, Seal |
Length | 8.38mm |