- RS-stocknr.:
- 890-9299
- Fabrikantnummer:
- SML190ATP
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-9299
- Fabrikantnummer:
- SML190ATP
- Fabrikant:
- VCC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
SML 190 Series Prominent Lens for 3mm LEDs
Snap-in panel mounting LED lenses from VCC. The SML 190 series have a standard profile projecting Fresnel lens and are suitable for T1 (3 mm) LEDs.
Flat-topped prominent lens, 3.8 mm projection from panel
Lens material polycarbonate UL 94-V2
0.17 inch (4.3 mm) diameter mounting
Suitable for panels of 0.8 to 1.6 mm in thickness
Available in various colours
Lens material polycarbonate UL 94-V2
0.17 inch (4.3 mm) diameter mounting
Suitable for panels of 0.8 to 1.6 mm in thickness
Available in various colours
VCC LED Lenses
Specificaties
Kenmerk | Waarde |
---|---|
Series | SML190 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 3 mm PCB Board LEDs |
Dimensions | 4.9 x 7.37mm |
Clear or Diffused | Clear |
Diameter | 4.9mm |
Kit Contents | LED, Lens |
Length | 7.37mm |