- RS-stocknr.:
- 891-0485
- Fabrikantnummer:
- CP13135_LARISA-M-CLIP16
- Fabrikant:
- Ledil
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 891-0485
- Fabrikantnummer:
- CP13135_LARISA-M-CLIP16
- Fabrikant:
- Ledil
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specificaties
Kenmerk | Waarde |
---|---|
Series | Larisa |
Number of LEDs Per Lens | 1 |
Emission Pattern | Square |
Viewing Angle | 30 ° |
Affixing Method | Clip-On |
For Use With | Nichia NF2x757A, Nichia NF2x757D |
Dimensions | 9.9 x 9.9 x 7.3mm |
Clear or Diffused | Clear |
Height | 7.3mm |
Kit Contents | Clip, Holder, Lens, Optic |
Length | 9.9mm |
Width | 9.9mm |