1273.1001 MENTOR, PCB Mounted Right Angle LED Light Pipe, Clear Rectangle Lens

  • RS-stocknr. 879-6210
  • Fabrikantnummer 1273.1001
  • Fabrikant Mentor GmbH
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Horizontal Light Guides, 1 Row - Rectangular

This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The rectangular heads are available in 2mm x 5mm rectangles and are parallel to the printed board on the front panel. This range of single level light guides is available in single column or multiple column arrays with up to 10 sections.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Rectangular heads
2 x 5 mm rectangle
1 x row
1 to 10 columns
PC clear UL94 light pipe
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Specificaties
Kenmerk Waarde
Flexible/Rigid Rigid
Orientation Right Angle
Length 18.29mm
Dimensions 3 x 18.29 x 7.4mm
Mounting Type PCB Mounted
Lens Shape Rectangle
Number of Ways 1
Rows 1
LED Included No
Columns 1
Lens Colour Clear
Configuration Rows x Columns 1 x 1
Outer Diameter 5 x 2mm
95 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
2,176
(excl. BTW)
2,633
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
€ 2,176
€ 10,88
*prijsindicatie
Related Products
This family of horizontal light guides, from MENTOR, ...
Description:
This family of horizontal light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range ...
This family of vertical light guides, from MENTOR, ...
Description:
This family of vertical light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light ...
This family of flexible light pipes, from MENTOR, ...
Description:
This family of flexible light pipes, from MENTOR, have a 1 mm or 2 mm fibre. This range is designed for use with up to 3 Chipleds with a 0805 footprint or smaller. This enables the user to create bi-colour ...
The flexible light guide system, from MENTOR, consists ...
Description:
The flexible light guide system, from MENTOR, consists of the mounting supports and light guides which are ordered separately. They offer a customisable solution, allowing the user to create a unique light pipe to suit their design.The mounting supports (1304.1001 ...