- RS-stocknr.:
- 890-5782
- Fabrikantnummer:
- FLX 08
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-5782
- Fabrikantnummer:
- FLX 08
- Fabrikant:
- VCC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Flexible Lightpipe
The FLX light pipe assembly series from VCC. These Light pipe provide an easy method of transmitting light from a PCB-mounted LED to a front panel. These flexible light pipes have greater advantages over traditional copper wire solutions, including EMI immunity. The FLX series consists of an optical fibre attached to a lens coupler which is then attached to a variety of VCC lenses. The FLX light pipes are also available in various lengths and work with the SMB 200, SML 190, and SMQ 250 panel lenses.
Note
RoHS Compliant
Standards
UL Rating 94-V2
LED Light Pipes - VCC
Specificaties
Kenmerk | Waarde |
---|---|
Length | 203.2 (Fiber Optic)mm |
Lens Colour | Clear |
Series | FLX |