- RS-stocknr.:
- 223-4483
- Fabrikantnummer:
- LD3PAN3853UB
- Fabrikant:
- SHOT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 223-4483
- Fabrikantnummer:
- LD3PAN3853UB
- Fabrikant:
- SHOT
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The SHOT 300X1200 high efficiency LED panel is 10mm thick with side light source. It used frame in aluminium with white paint finish RAL9016 and has separate flicker-free driver with quick fit DC power connector. Its average rated life up to 25,000h and used metal body material. It used high luminous efficacy up to 100lm/W.
Operating temperature -20° C - +40° C
IP protection IP40
Colour rendering (CRI) >80
IP protection IP40
Colour rendering (CRI) >80
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Type | LED |
Length | 1.2 m |
Width | 300 mm |
Luminosity | 3800 lm |
Depth | 10 mm |
Lamp Shape | Rectangular |
Colour Tone | Neutral White |
Colour Temperature | 4000K |
Wattage | 38 W |
Voltage Rating | 220 → 240 V ac |
IP Rating | IP40 |