213, 3 cell Colour Mixer MCPCB LED Prototyping Board for Luxeon Rebel LEDs

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

MCPCB Hex. Bare Boards

Part of the Polymer Optics Modular LED Optics® range, these Metal Core Printed Circuit Boards (MCPCBs) mate with hexagonal cluster optics and can be used for customer prototyping and luminaire production using emitter LED devices.

Specificaties
Kenmerk Waarde
Type 3 cell Colour Mixer MCPCB
For Use With Luxeon Rebel LEDs
100 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 50)
2,838
(excl. BTW)
3,434
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
50 +
€ 2,838
€ 141,90
*prijsindicatie
Related Products
Copper tracks and pads on a 0.1 in ...
Description:
Copper tracks and pads on a 0.1 in (2.54mm) pitch d.i.l. packages. Board holes 1.0mm (0.040 in). The component side has additional copper tracks for supply rails, etc. Drilling position marked for easy fitting of racking Card Handles or Card ...
Veroboards brilliant copper stripboard will suit your purpose ...
Description:
Veroboards brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry. It is manufactured from a copper clad laminate board. It features pierced copper tracks and a base material of SRBP. Stripboards also give ...
A range of low density boards designed for ...
Description:
A range of low density boards designed for wiring integrated circuits.The 0 V and Vdc power supply lines are repeated on the component side of the board, increasing the distribution capacity.The contacts are replaced by individual pads designed to take ...
Double sided pth glass fibre extender boards for ...
Description:
Double sided pth glass fibre extender boards for use with both 160mm and 220mm deep Eurocards in 64-way or 96-way DIN 41612 connector options. Plug link facility for disconnection of each line allows voltage/logic status checks etc.Plug links arranged in ...