- RS-stocknr.:
- 124-4343
- Fabrikantnummer:
- 929001233602
- Fabrikant:
- Philips Lighting
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-4343
- Fabrikantnummer:
- 929001233602
- Fabrikant:
- Philips Lighting
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Philips CorePro LEDspot MV R63
The Philips CorePro LEDspots are a direct replacement for NR60 reflector bulb with a large (E27) screw cap. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The light omitted from the bulb creates a warm accent beam, with high colour rendering for vivid colours.
Features and Benefits
R64 bulb shape
E27 screw cap
Halogen replacement
Warm White accent beam
15000 lifetime hours
36° beam angle
E27 screw cap
Halogen replacement
Warm White accent beam
15000 lifetime hours
36° beam angle
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | E27 |
Wattage | 2.7 W |
Colour Temperature | 2700K |
Series | CorePro |
Incandescent Equivalent Wattage | 40W |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 210 lm |
Length | 102 mm |
Diameter | 63mm |
Life Hours | 15000h |
Current Rating | 25 mA |
- RS-stocknr.:
- 124-4343
- Fabrikantnummer:
- 929001233602
- Fabrikant:
- Philips Lighting