BJB 47.319 LED Reflector, For Use With Cree CXA/CXB 1816, Cree CXA/CXB 1820

  • RS-stocknr. 124-1018
  • Fabrikantnummer 47.319.2135.50
  • Fabrikant BJB
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

BJB CoB LED Holder for Cree LEDs

From BJB, this LED Holder is for use with CoB LEDS from the Cree range. The PBT plastic fixing has M3 screw holes with a locking washer for easy fitting, and features an integrated reflector interface.

BJB LED Downlight System

Specificaties
Kenmerk Waarde
Series 47.319
For Use With Cree CXA/CXB 1816, Cree CXA/CXB 1820
Fixing Method Screw
Diameter 50mm
271 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3,34
(excl. BTW)
4,04
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,34
10 - 49
€ 2,91
50 +
€ 2,62
Related Products
A range of LED reflectors from Polyer Optics. ...
Description:
A range of LED reflectors from Polyer Optics. They utilise a modular LED optic design, based on a hexagonal format, to allow maximum packing density and assembly flexibility, arrays of single colour or colour mixed cells can be easily constructed. ...
The REGINA LED reflector, from LEDil, is designed ...
Description:
The REGINA LED reflector, from LEDil, is designed for use with single LED light sources from several manufacturers including: Cree XP-E and XP-G, Nichia NCSxx19A and NVSxx19A, Osram OS Oslon SSL 150 and Oslon SSL 80, Philips Lumileds LUXEON Rebel ...
The BROOKE series from LEDiL, are a family ...
Description:
The BROOKE series from LEDiL, are a family of LED reflectors with a 45 mm diameter. BROOKE reflectors are round in shape and offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output. Made ...
The LENINA series of LED reflector assemblies from ...
Description:
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can ...