Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light, G13 Cap, 3.93 ft (1200 mm)
- RS-stocknr.:
- 358-966
- Fabrikantnummer:
- 929003577232
- Fabrikant:
- Philips Lighting
Subtotaal (1 eenheid)*
€ 14,96
(excl. BTW)
€ 18,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,96 |
*prijsindicatie
- RS-stocknr.:
- 358-966
- Fabrikantnummer:
- 929003577232
- Fabrikant:
- Philips Lighting
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
| Merk | Philips Lighting | |
| Length Imperial | 3.93ft | |
| Product Type | LED Tube Light | |
| Length Metric | 1200mm | |
| Power | 15.5W | |
| Fluorescent Equivalent Wattage | 36W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 1700lm | |
| Colour Reference Code | 830 | |
| Lamp Designation | T8 | |
| Colour Rendering Index CRI | 80% | |
| Colour | White | |
| Lifespan | 50000h | |
| Colour Temperature | 3000k | |
| Voltage | 240V | |
| Standards/Approvals | CE marking, RoHS Compliant, KEMA Keur certificate | |
| Series | CorePro | |
| Alles selecteren | ||
|---|---|---|
Merk Philips Lighting | ||
Length Imperial 3.93ft | ||
Product Type LED Tube Light | ||
Length Metric 1200mm | ||
Power 15.5W | ||
Fluorescent Equivalent Wattage 36W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 1700lm | ||
Colour Reference Code 830 | ||
Lamp Designation T8 | ||
Colour Rendering Index CRI 80% | ||
Colour White | ||
Lifespan 50000h | ||
Colour Temperature 3000k | ||
Voltage 240V | ||
Standards/Approvals CE marking, RoHS Compliant, KEMA Keur certificate | ||
Series CorePro | ||
- Land van herkomst:
- CN
The Philips Lighting CorePro LED tube is an affordable LED solution suitable for replacing T8 fluorescent lamps. The product provides a natural lighting effect for use in general lighting applications, as well as instant energy savings with an environmentally friendly solution.
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Gerelateerde Links
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting CorePro 1850 lm 18 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting MC 2500 lm 16 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting MAS 2100 lm 12.5 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting MAS 2000 lm 12.5 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting MAS 2100 lm 14 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting MAS 2000 lm 14 W LED Tube Light 3.93 ft (1200 mm)