- RS-stocknr.:
- 654-4405
- Fabrikantnummer:
- LG M676-N2Q1-24
- Fabrikant:
- OSRAM Opto Semiconductors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 654-4405
- Fabrikantnummer:
- LG M676-N2Q1-24
- Fabrikant:
- OSRAM Opto Semiconductors
Wetgeving en compliance
Productomschrijving
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 90 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 0.19 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 570 nm |
Dimensions | 2.1 x 1.5mm |
Series | Mini TOPLED |
Lens Colour | Clear |
- RS-stocknr.:
- 654-4405
- Fabrikantnummer:
- LG M676-N2Q1-24
- Fabrikant:
- OSRAM Opto Semiconductors