Stanley Electric WR5006X, 5006X 637 nm Red LED, 5mm (T-1 3/4) Round Through Hole package

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Stanley Electric 5mm Radial Through Hole LEDs

Visible Light LEDs, Stanley Electric

Specificaties
Kenmerk Waarde
LED Colours Red
Package Type 5mm (T-1 3/4)
Mounting Type Through Hole
Number of LEDs 1
Forward Voltage 2.4 V
Luminous Intensity 2800 mcd
Number of Pins 2
Viewing Angle 8 °
Lens Shape Round
Dominant Wavelength 637 nm
Dimensions 5mm
Series 5006X
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service