- RS-stocknr.:
- 830-5044
- Fabrikantnummer:
- ASMB-MTB0-0A3A2
- Fabrikant:
- Broadcom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 830-5044
- Fabrikantnummer:
- ASMB-MTB0-0A3A2
- Fabrikant:
- Broadcom
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Avago ASMB-xxxx Series LEDs
The ASMB series, from Avago Technologies, are PLCC-4 tricolour black surface mount (SMT) LEDs. Their wide viewing angle and built in reflector increases the intensity of light output. The ASMB LED's black top surface provides a better contrast, particularly in full colour display. The ASMB series are ideal for use in interior electronic sign applications.
Standard PLCC-4 package (Plastic Leaded Chip Carrier)
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 110° / 115°
Compatible with reflow soldering process
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 110° / 115°
Compatible with reflow soldering process
Visible Light LEDs, Avago Technologies
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | RGB |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3.1 V |
Luminous Intensity | 1.6 cd |
Number of Pins | 4 |
Viewing Angle | 115 ° |
Lens Shape | Round |
Dominant Wavelength | 470 / 530 / 625 nm |
Dimensions | 3.2 x 2.8 x 1.8mm |
- RS-stocknr.:
- 830-5044
- Fabrikantnummer:
- ASMB-MTB0-0A3A2
- Fabrikant:
- Broadcom