Moflash Green Lens for use with 125 Series

  • RS-stocknr. 698-7228
  • Fabrikantnummer 50021
  • Fabrikant Moflash
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Xenon, DIN Base - X125 Series

Suitable for fire, security, materials handling and light industrial applications
Bright xenon signal
Low current consumption

Note

Lens is not supplied and must be ordered separately (Essential accessory lenses include: Red 698-7215 Amber 698-7219 Blue 698-7221 Green 698-7228 Clear 698-7225)

Specificaties
Kenmerk Waarde
For Use With 125 Series
Colour Green
6 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
7,03
(excl. BTW)
8,51
(incl. BTW)
Aantal stuks
Per stuk
1 - 14
€ 7,03
15 - 24
€ 6,74
25 +
€ 6,58
Related Products
High sound output: 113dB (max), 105dB (typical)5J xenon ...
Description:
High sound output: 113dB (max), 105dB (typical)5J xenon or high efficiency LED beacon optionQuarter turn fasteners for ease of installationFirst-fix, wire to base technology Three alarm stagesLow in-rush current (LED only)Static/flashing mode (LED only)Volume control for greater flexibility - 20dB64 ...
The Nexus 110 is a high output, sounder ...
Description:
The Nexus 110 is a high output, sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation.In addition, the head is fixed by quarter turn ...
A general purpose beacon. Features the TimeSaver base ...
Description:
A general purpose beacon. Features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head ’twists and clicks’ into the base on commissioning, avoiding ...
Flashguard weatherproof xenon beacons are ideal visual indicators ...
Description:
Flashguard weatherproof xenon beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available, Standard and Ultra Low Profile. Standard: includes a ...