- RS-stocknr.:
- 901-0299
- Fabrikantnummer:
- PS61.XXBXXHKMXX
- Fabrikant:
- Vega
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 901-0299
- Fabrikantnummer:
- PS61.XXBXXHKMXX
- Fabrikant:
- Vega
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- DE
Productomschrijving
Vega Radar Level Sensor
The Vega radar level sensor has an output current rating of 4mA to 20mA HART and measuring range up to 35m. It is made of high-quality and durable material. This product with a plastic horn antenna (ø80mm) is an affordable and reliable radar sensor for continuous level measurement of liquids and is ideal for simple process conditions. It features simple mounting possibilities, which make it extremely versatile. Additionally, the antenna is encapsulated and ensures a maintenance-free operation.
Note:
PLICSCOM module and VEGADIS 61 remote housing available separately
Note:
This product must be licensed by the user and is supplied with a licensing application form. Licensing is free of cost. Users should contact RS Technical in case of any difficulty and for clarification of requirements.
Note:
PLICSCOM module and VEGADIS 61 remote housing available separately
Note:
This product must be licensed by the user and is supplied with a licensing application form. Licensing is free of cost. Users should contact RS Technical in case of any difficulty and for clarification of requirements.
Features and Benefits
Unaffected by temperature, vacuum, pressure, vapours, gases or density
Non-contact measurement with microwave pulses
Accurate to 5mm using Echofox technology
Maintenance-free rugged design
Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit)
Housing / Protection: Plastic single chamber
Display/adjustment module PLICSCOM: without
Vessel pressure ranges between -1bar and 3 bar
Housing material is PBT
Transducer material is PVDF
Simple calibration and in-head display of echo curve
Fully communicative built-in data and trend logging
Non-contact measurement with microwave pulses
Accurate to 5mm using Echofox technology
Maintenance-free rugged design
Display/adjustment in head via PLICSCOM module or VEGADIS 61 remote housing (both types not supplied with unit)
Housing / Protection: Plastic single chamber
Display/adjustment module PLICSCOM: without
Vessel pressure ranges between -1bar and 3 bar
Housing material is PBT
Transducer material is PVDF
Simple calibration and in-head display of echo curve
Fully communicative built-in data and trend logging
Certifications
IP66 rated
IP67 rated
IP67 rated
Specificaties
Kenmerk | Waarde |
---|---|
Device Type | Radar Sensor |
Mounting Type | Panel Mount |
Switch Output | HART |
Body Material | Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Maximum AC Voltage | 253V |
Maximum DC Voltage | 48V |
Maximum Current | 20 mA |
Maximum Pressure | 3bar |
Gasket Material | FPM |
Series | VEGAPULS 61 |
Current Rating | 4 → 20 mA |