Gedore 640 Lifting Magnet, 0.27 kg
- RS-stocknr.:
- 602-710
- Fabrikantnummer:
- 1785338
- Fabrikant:
- Gedore
Subtotaal (1 eenheid)*
€ 10,40
(excl. BTW)
€ 12,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,40 |
*prijsindicatie
- RS-stocknr.:
- 602-710
- Fabrikantnummer:
- 1785338
- Fabrikant:
- Gedore
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
| Merk | Gedore | |
| Pull Force | 0.27kg | |
| Product Type | Lifting Magnet | |
| Length | 410mm | |
| Width | 20mm | |
| Height | 20mm | |
| Weight | 0.025kg | |
| Series | 640 | |
| Alles selecteren | ||
|---|---|---|
Merk Gedore | ||
Pull Force 0.27kg | ||
Product Type Lifting Magnet | ||
Length 410mm | ||
Width 20mm | ||
Height 20mm | ||
Weight 0.025kg | ||
Series 640 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Gedore Mini magnetic lifter is designed for precision handling and lifting of small metal objects. With a total lifting force of 270 grams, this Compact lifter excels in applications where space is limited. Its flexible thin shaft enables access to the tightest gaps, making it an indispensable tool for professionals in various fields. Crafted from high-quality materials, this lifter combines durability with the convenience of portability, ensuring reliable performance in any situation. It is Ideal for operations that require controlled lifting with minimal effort, further enhancing efficiency while maintaining safety standards.
Compact design for easy handling in tight spaces
Flexible thin shaft allows access to the smallest gaps
Total magnetic lifting force of 270 grams ensures secure handling of items
Durable construction crafted for long lasting performance
Ideal for precision lifts where control is paramount
Total dimensions of 20 mm in width and height, and 410 mm in length cater to various applications
Gerelateerde Links
- FEIN Lifting Magnet, 795 kg
- YALE TPM Lifting Magnet, 1000 kg
- YALE TPM Lifting Magnet, 500 kg
- Eclipse Ultralift TP Lifting Magnet, 300 kg
- Eclipse Ultralift TP Lifting Magnet, 150 kg
- Eclipse Ultralift Plus Lifting Magnet, 125 kg
- Eclipse Ultralift Plus Lifting Magnet, 250 kg
- Eclipse Magnetic Steel Plate Drag Lifting Magnet, 170 kg