- RS-stocknr.:
- 246-2890
- Fabrikantnummer:
- 2CLA617110N1156
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 246-2890
- Fabrikantnummer:
- 2CLA617110N1156
- Fabrikant:
- ABB
Datasheets
Wetgeving en compliance
- Land van herkomst:
- ES
Productomschrijving
The ABB AMD55044-ST is a premium rocker switch frame with 1 gang, this frame includes metal mounting plate. It measures 86 x 86 mm and provides IP20 degree of protection.
Operating temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C
Storage temperature range is from -5°C to 50°C
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Silver |
Height | 86mm |
Series | Millenium |