- RS-stocknr.:
- 246-2918
- Fabrikantnummer:
- 2CLA620500N1501
- Fabrikant:
- ABB
- RS-stocknr.:
- 246-2918
- Fabrikantnummer:
- 2CLA620500N1501
- Fabrikant:
- ABB
Datasheets
Wetgeving en compliance
- Land van herkomst:
- ES
Productomschrijving
The ABB AMD13444-SB is a Fan isolator rated for 250Vac and current of 10A. It has 3 poles.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Current Rating | 10A |
Number of Gangs | 1 |
Number of Poles | 3 |
Operating Voltage | 250V |
Series | Millenium |
Height | 91mm |
Mount Type | Flush |