Plug-Free end cable White 0.2m cable ass

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Cable Assemblies

Free end terminated with ferrules

Approvals

VDE

NECTOR S Line

7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting.

Specificaties
Kenmerk Waarde
Gender Male
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Box of 100)
4,148
(excl. BTW)
5,019
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
100 +
€ 4,148
€ 414,80
*prijsindicatie
Related Products
Four tunnel type terminals to allow for loop-in, ...
Description:
Four tunnel type terminals to allow for loop-in, which can accept up to 3 x 2.5mm cableTransparent base aids installationCan be mounted onto standard conduit boxes.
Four tunnel type terminals to allow for loop-in, ...
Description:
Four tunnel type terminals to allow for loop-in, which can accept up to 3 x 2.5mm cableTransparent base aids installationCan be mounted onto standard conduit boxes.
A range of accessories for use with the ...
Description:
A range of accessories for use with the RS Pro TeePlug TH381 waterproof circular micro connectorsStock number 136-9907 is a protection cap for use with plug connectorsStock number 136-9908 is a protection cap for use with socket connectorsStock number 136-9909 ...
A range of accessories for use with the ...
Description:
A range of accessories for use with the RS Pro TeePlug TH381 waterproof circular micro connectorsStock number 136-9907 is a protection cap for use with plug connectorsStock number 136-9908 is a protection cap for use with socket connectorsStock number 136-9909 ...