18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS-stocknr. 775-3972
  • Fabrikantnummer 22185213
  • Fabrikant Tridonic
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Tridonic PC T8 PRO Ballasts

The Tridonic PC T8 PRO electronic fixed output ballasts for fluorescent lamps are ideal for emergency lighting systems. Providing constant light when there are fluctuations in the mains power supply and efficiently shut down when a lamp becomes defected or exhausted. These lighting ballasts have a nominal lifetime of up to 100000 hours and have the highest possible energy class with intelligent voltage protection.

Features & Benefits

Highest possible energy class CELMA EEI = A2 BAT Nominal lifetime up to 100000 hours (at 50°C)
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART Heating for min. 50000 starts without replacement of lamps
For luminaires of protection Class I & II
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring

Product Application Information

Ideal for emergency lighting systems as per EN 50172, so you can be confident even if a few lights turn off, the rest won't be affected. Giving you light when you most need it.

Standards

EN 50172

Approvals

Ballast Directive Energy Efficient Requirements: CELMA EEI = A2 BAT

Specificaties
Kenmerk Waarde
Wattage 18 W
Number of Lamps 1
Ballast Type Electronic
Supported Lamp Shape T8
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 230 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
EU Energy Efficiency Rating A2
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Each
35,35
(excl. BTW)
42,77
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 35,35
Related Products
Charger/inverter modules for converting fluorescent luminaires into emergency ...
Description:
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units.,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also ...
The Tridonic 1/2x26-42 TC Pro is an energy ...
Description:
The Tridonic 1/2x26-42 TC Pro is an energy saving long life lighting ballast, specifically designed for 4-pin compact fluorescent lamps. This lighting ballast can run 1 or 2 circular fluorescent lamp. This high frequency ballst has an average life of ...
Introducing the Quicktronic Professional lighting ballast from Osram, ...
Description:
Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The ...
The Osram Quicktronic FIT 5 is an electronic ...
Description:
The Osram Quicktronic FIT 5 is an electronic control gear for fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic FIT 5 is the perfect electronic ballast for use with ...