80 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS-stocknr. 781-2958
  • Fabrikantnummer 22185210
  • Fabrikant Tridonic
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: AT
Productomschrijving

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts

Highest CELMA Energy Efficiency Index A2 BAT
Nominal life time up to 100,000 h (at ta 50 °C with a failure rate max. 0.1 % per 1,000 h)
Large temperature range
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART-Heating for min. 50,000 starts without replacement of lamps
Constant luminous flux irrespective of fluctuations in mains voltage
Designed for THD < 10 %
For luminaires of protection class I and protection class II
Automatic start after replacement of defective lamps
Safety shutdown of defective lamps and at end of lamp life (EOL 2)
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring
For emergency lighting systems as per EN 50172

Specificaties
Kenmerk Waarde
Wattage 80 W
Number of Lamps 2
Ballast Type Electronic
Supported Lamp Shape T5
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 425 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
EU Energy Efficiency Rating A2
9 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
87 op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
37,66
(excl. BTW)
45,57
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 37,66
Related Products
Charger/inverter modules for converting fluorescent luminaires into emergency ...
Description:
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units.,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also ...
The Tridonic PC T8 PRO electronic fixed output ...
Description:
The Tridonic PC T8 PRO electronic fixed output ballasts for fluorescent lamps are ideal for emergency lighting systems. Providing constant light when there are fluctuations in the mains power supply and efficiently shut down when a lamp becomes defected or ...
Introducing the Quicktronic Professional lighting ballast from Osram, ...
Description:
Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The ...
The Osram Quicktronic FIT 5 is an electronic ...
Description:
The Osram Quicktronic FIT 5 is an electronic control gear for fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic FIT 5 is the perfect electronic ballast for use with ...