Molex Lite-Trap Series, Female 1P Pole 1 Way Push Button Recptacle, Strut Mount, Rated At 3A, 320 V ac/dc

  • RS-stocknr. 121-6561
  • Fabrikantnummer 104266-0110
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: KR
Productomschrijving

Molex Lite-Trap SMT Wire to Board Connectors

Lite-Trap SMT wire to board connectors with a low profile PCB space saving design with Mini Lite-Trap versions just 2.65 mm in height. The stripped wire is inserted into the connector which pushes open a gate-style terminal using a low insertion force. The gate terminal traps the wire providing a secure electrical contact and a high wire retention force. A manual push button lever allows easy wire extraction, no extra tooling is needed making these connectors ideal for use in field assembly. The housings accept a long wire insulation range which provides a stable wire placement and extra electrical contact assurance. A wire stopper built into the housing ensures that the wire is fully inserted to the correct depth. There are 3 versions of these Lite-Trap connectors available: Series 104238 - Mini Lite-Trap connectors. These accept a wire size of 26 AWG to 22 AWG with a 3 A current
Series 104188 - Standard Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current
Series 104266 - Bottom Entry Lite-Trap connectors. These accept a wire size of 24 AWG to 18 AWG (solid) and 24 AWG to 20 AWG (stranded) with 9 A current. These bottom entry versions have reduced shadowing when used in LED applications.

Features and Benefits

• Low profile design
• Dual contact gate style terminal
• Low insertion and high wire retention force
• Push button latch for easy wire extraction
• Long wire insulation design with wire stopper for accurate and secure wire placement
• Bottom entry version for reduced shadowing in LED applications

Product Application Information

These Lite-Trap SMT wire to board connectors are ideal for use in thin LED lighting module applications including LED downlighting and LED strip lighting. Other applications include consumer electronics and factory automation equipment and any application that requires an easy to uses wire insertion or extraction method

Molex Lite-Trap and Mini-Lite Trap Connector System

Specificaties
Kenmerk Waarde
Pole Format 1P
Series Lite-Trap
Gender Female
Number of Ways 1
Colour Natural
Type Push Button Recptacle
Mounting Type Strut Mount
Current Rating 3A
Voltage Rating 320 V ac/dc
Wire Size 24 → 18 AWG
Termination Method SMT
Contact Material Copper Alloy
Contact Plating Tin
3565 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
0,372
(excl. BTW)
0,45
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
€ 0,372
€ 1,86
*prijsindicatie
Related Products
The 2059 Series from Wago, with its combination ...
Description:
The 2059 Series from Wago, with its combination of flat design and wide range of potential uses, completely covers the functionality demands. A compact and flat printed circuit board connection is required to achieve the most uniform light distribution, while ...
RS Pro TeePlug TH381 waterproof circular micro plug ...
Description:
RS Pro TeePlug TH381 waterproof circular micro plug and socket connectors with a small 14 mm diameter designed for use in both harsh environment and underwater lighting applications. These TH381 waterproof circular lighting connectors are tested and approved to IP68/IP69K. ...
The Wieland RST mini-series is a female, 3-pole, ...
Description:
The Wieland RST mini-series is a female, 3-pole, one-way mini connector. It is a cable mount and comes with strain relief. It has an electric rating of 400V and 16A. It uses screw connection technology. They represent a complete stand ...
The electrical installation for outdoor use - RST ...
Description:
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: ...