Molex ILLUMIMATE 104046, 2mm Pitch, 4 Way, 1 Row, Right Angle Lighting Connectors, Surface Mount

  • RS-stocknr. 743-1316
  • Fabrikantnummer 104046-0417
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: KR
Productomschrijving

IllumiMate Components

The IllumiMate has a dual contact terminal design for added electrical contact assurance. There are polarizing ribs inside the IllumiMate header to facilitate mating and provide pin protection. The IllumiMates' fully shrouded housing provides protection to the terminal contact area.

2.0mm Wire-to-Board - Molex IllumiMate Connector

Molex’s IllumiMate™ Series is designed to meet the needs of thin-screen LED TVs by offering a narrow width, low-power, wire-to-board connector for LED-to-main-board applications. The IllumiMate™ Series also offers a dual-positive-lock design that includes locking windows for insertion visibility and a user-friendly latch.

Specificaties
Kenmerk Waarde
Series IllumiMate
Type Wire to Board
Mounting Type Surface Mount
Current Rating 1A
Voltage Rating 250 V dc
Termination Method Solder
Contact Material Phosphor Bronze
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service