Ledvance LINEAR HOUSING 1200 2XTUBE

  • RS-stocknr. 188-4145
  • Fabrikantnummer 4058075144422
  • Fabrikant LEDVANCE
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Easy and flexible exchange ability of T8 LED tubes
No risk of failure resulting from confused poles of LED tubes
Electrical connection on backside or via through wiring
Easy connection thanks to push terminal
Little space required thanks to compact dimensions
Metal housing for T8 LED tubes (G13 base)
230 V line voltage operation
Versions for one or two lamps available
Through-wiring possible
Connection via included push terminal

Specificaties
Kenmerk Waarde
Supported Lamp Type LED
Supported Lamp Shape T8 LED tubes (G13 base)
8 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
25,62
(excl. BTW)
31,00
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 25,62
Related Products
The cable outputs are particularly designed for the ...
Description:
The cable outputs are particularly designed for the connection of heating devices (ovens, convector heaters etc.) or for any device that cannot be removed from the wall (portable electrical devices in hotels and public areas etc.).Bezel to be ordered separately. ...
Rugged base for machine or inspection useShort arm ...
Description:
Rugged base for machine or inspection useShort arm head rotates 360° and 90°Uses 12V 35W capsule lamp which fits into the aluminium reflector in the lamp headIP20 rated.
Rugged base for machine or inspection useShort arm ...
Description:
Rugged base for machine or inspection useShort arm head rotates 360° and 90°Uses 12V 35W capsule lamp which fits into the aluminium reflector in the lamp headIP20 rated.
Internal high frequency control gear eliminates flicker and ...
Description:
Internal high frequency control gear eliminates flicker and reduces operating temperatures70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stabilityGlass fibre reinforced polyamideEnd caps can be easily removed for lamp changing then resealed by handPlug in electrical ...