- RS-stocknr.:
- 221-1897
- Fabrikantnummer:
- XCKJ166D
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 221-1897
- Fabrikantnummer:
- XCKJ166D
- Fabrikant:
- Telemecanique Sensors
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
The Schneider XCKJ limit switch, with steel ball bearing plunger, has contacts type and composition of 1 NC + 1 NO and is used for heavy duty.
IP degree of protection: IP66 conforming to IEC 60529
IK degree of protection: IK07 conforming to EN 50102
IK degree of protection: IK07 conforming to EN 50102
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | DP |
Normal State Configuration | 1NC/1NO |
IP Rating | IP66 |
Maximum Current | 4A |
Housing Material | Metal |
Maximum AC Voltage | 60V |
Action Type | Snap Action |