Linear Technology LTC1387CG#PBF, Dual Line Receiver, EIA-562, RS-232, RS-422, RS-485, 5 V, 20-Pin SSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Receivers 1, 2
Data Rate 150kbps
Receiver Signal Type Differential, Single Ended
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Interface Standards EIA-562, RS-232, RS-422, RS-485
Dimensions 7.5 x 5.6 x 2mm
Length 7.5mm
Width 5.6mm
Height 2mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 66)
6,824
(excl. BTW)
8,257
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
66 +
€ 6,824
€ 450,384
*prijsindicatie
Related Products
The LAN9303 from Microchip is a 3-port 10/100 ...
Description:
The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps. Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable ...
The KSZ9031 reduces board cost and simplifies board ...
Description:
The KSZ9031 reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core. Single-chip 10/100/1000Mbps Ethernet transceiverKSZ9031Mxx feature ...