Quad Receiver RS485 SOIC16 N

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Receivers 4
Number of Receivers per Line 1 (RS422), 1 (RS485)
Data Rate 52Mbps
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Interface Standards RS-422/ RS-485
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Fall Time 2.5ns
Minimum Operating Temperature 0 °C
Rise Time 2.5ns
Height 1.5mm
Maximum Operating Temperature +70 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
7,667
(excl. BTW)
9,277
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 7,667
€ 383,35
*prijsindicatie
Related Products
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...